-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC70A151CB450 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0213
|
Newark | Cap, 150Uf, 450V, Alu Elec, Qc/Snap-In Rohs Compliant: Yes |Kemet ALC70A151CB450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1215 |
|
$4.6800 / $7.4700 | Buy Now |
DISTI #
399-ALC70A151CB450-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1120 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1958 | Buy Now |
DISTI #
80-ALC70A151CB450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150 uF 20% 450 VDC 13000 Hours RoHS: Compliant | 898 |
|
$4.1000 / $8.2500 | Buy Now |
DISTI #
73253614
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x30,150uf,450V,20% Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1600 / $7.2400 | RFQ |
DISTI #
ALC70A151CB450
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 450VDC, Ø30x30mm, ±20% Min Qty: 1120 | 0 |
|
$4.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A151CB450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A151CB450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 920 mΩ | |
Leakage Current | 0.405 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A151CB450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A151CB450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43624C5157M062 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43624C5157M062 |
ALC12F151CB450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC70A151CB450 vs ALC12F151CB450 |
LPX151M450E3P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ALC70A151CB450 vs LPX151M450E3P3 |
ALC12D151CB450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC70A151CB450 vs ALC12D151CB450 |
B43624C5157M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43624C5157M082 |
TYSV2W157K30ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | ALC70A151CB450 vs TYSV2W157K30ML |
B43624C5157M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43624C5157M060 |
B43541B5157M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43541B5157M000 |
B43624C5157M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43624C5157M007 |
B43541B5157M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC70A151CB450 vs B43541B5157M007 |