Part Details for ALC10A821DJ400 by KEMET Corporation
Results Overview of ALC10A821DJ400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC10A821DJ400 Information
ALC10A821DJ400 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALC10A821DJ400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3678
|
Newark | 820Uf Vv |Kemet ALC10A821DJ400 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $13.2900 | Buy Now |
DISTI #
399-5664-ND
|
DigiKey | CAP ALUM 820UF 20% 400V SNAP TH Min Qty: 1000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8738 | Buy Now |
DISTI #
70096556
|
RS | Capacitor, Al Electrolytic, Cap 820 uF, Tol 20%, Vol-Rtg 400 VDC, Snap-In, 35X70 mm Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$10.7900 / $12.6900 | Buy Now |
Part Details for ALC10A821DJ400
ALC10A821DJ400 CAD Models
ALC10A821DJ400 Part Data Attributes
|
ALC10A821DJ400
KEMET Corporation
Buy Now
|
Compare Parts:
ALC10A821DJ400
KEMET Corporation
|
Samacsys Manufacturer | KEMET |