-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC10A181EB550 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3614
|
Newark | 180.pf 550V |Kemet ALC10A181EB550 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1300 / $13.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$15.3800 / $21.7700 | Buy Now |
DISTI #
70354851
|
Verical | Cap Aluminum Lytic 180uF 550V 20% (40 X 30mm) Snap-In 1.936 Ohm 1.6A 18000h 85°C Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 7 |
|
$21.2300 | Buy Now |
DISTI #
ALC10A181EB550
|
IBS Electronics | CAP ALUMINUM LYTIC 180UF 550V 20% (40 X 30MM) SNAP-IN 1.936 OHM 1600MA 18000H 85C BULK Min Qty: 7 Package Multiple: 1 | 7 |
|
$15.0000 / $21.2250 | Buy Now |
DISTI #
ALC10A181EB550
|
Avnet Abacus | Aluminum Electrolytic Capacitor 180 uF 550 V 20 SnapIn (Alt: ALC10A181EB550) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A181EB550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A181EB550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 10KHZ | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1936 mΩ | |
Leakage Current | 0.594 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SNAP-IN | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 2620 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |