-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALC10A151CB450 by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0336
|
Newark | Electrolytic Capacitor, Long Life, Alc10 Series, 150 F, 20%, 450 V, 30 Mm, 0.805 Ohm Rohs Compliant: Yes |Kemet ALC10A151CB450 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 936 |
|
$6.6900 | Buy Now |
DISTI #
80-ALC10A151CB450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 13k Hours RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
DISTI #
ALC10A151CB450
|
Avnet Abacus | (Alt: ALC10A151CB450) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A151CB450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A151CB450
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 805 mΩ | |
Leakage Current | 0.405 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A151CB450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A151CB450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPX151M450E3P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ALC10A151CB450 vs LPX151M450E3P3 |
B43624C5157M087 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43624C5157M087 |
B43541B5157M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43541B5157M000 |
B43624C5157M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43624C5157M002 |
B43624C5157M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43624C5157M000 |
B43624C5157M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43624C5157M007 |
ALC10D151CB450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | ALC10A151CB450 vs ALC10D151CB450 |
B43624C5157M060 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ALC10A151CB450 vs B43624C5157M060 |
ALC10F151CB450 | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | ALC10A151CB450 vs ALC10F151CB450 |
ALC12F151CB450 | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ALC10A151CB450 vs ALC12F151CB450 |
The recommended land pattern for ALC10A151CB450 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
While ALC10A151CB450 is rated for operation up to 125°C, it's not recommended to use it in high-temperature environments above 105°C for extended periods. This is because the capacitor's performance and reliability may degrade over time.
The ESR of ALC10A151CB450 is typically around 10-20 mohms. To handle this, you should consider the ESR in your impedance calculations and ensure that your design can tolerate the additional resistance. You may also need to add decoupling capacitors to reduce the impact of ESR on your circuit.
While ALC10A151CB450 is a general-purpose capacitor, it's not optimized for high-frequency applications. If you need a capacitor for high-frequency use, consider using a capacitor specifically designed for high-frequency applications, such as a ceramic capacitor with a lower ESL (Equivalent Series Inductance).
Yes, ALC10A151CB450 can be used in DC-DC converter designs, but you should ensure that the capacitor is properly derated for the expected ripple current and voltage. You should also consider the capacitor's ESR and ESL in your design to ensure stable operation.