Part Details for ALA8AD331CD400 by KEMET Corporation
Results Overview of ALA8AD331CD400 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ALA8AD331CD400 Information
ALA8AD331CD400 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ALA8AD331CD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4915
|
Newark | Cap, Alu Elec, 330Uf, 400V, Snap-In, Capacitance:330Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AD331CD400 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
399-ALA8AD331CD400-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1120 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0193 | Buy Now |
DISTI #
80-ALA8AD331CD400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 5K Hrs AEC-Q200 2 pin - 4mm RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
73253439
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,30x40,330uf,400V,20% Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $6.0400 | RFQ |
DISTI #
ALA8AD331CD400
|
Avnet Abacus | Cap Alu SnapIn 330uF 02 400V 105C (Alt: ALA8AD331CD400) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALA8AD331CD400
ALA8AD331CD400 CAD Models
ALA8AD331CD400 Part Data Attributes
|
ALA8AD331CD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AD331CD400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 456 mΩ | |
Leakage Current | 0.396 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |