Part Details for AL7A by Essentra Components
Results Overview of AL7A by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL7A Information
AL7A by Essentra Components is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AL7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3143
|
Newark | Cable Clamp, Aluminium Alloy, 11.1Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:11.1Mm, Cable Clamp/Clip Material:Aluminum Alloy, Cable Clamp/Clip Colour:-, External Length:-, External Width:9.5Mm Rohs Compliant: Yes |Essentra Components AL7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 702 |
|
$0.1050 | Buy Now |
DISTI #
RPC1157-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1550 In Stock |
|
$0.1638 / $0.2900 | Buy Now |
DISTI #
144-AL7A
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Screw Mnt,Alum,7/16 in Hold RoHS: Compliant | 355 |
|
$0.1550 / $0.3600 | Buy Now |
DISTI #
70905294
|
RS | Cable Clamp, Screw Mount, Alum, 7/16 in Bundle Dia. Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2710 / $0.3150 | RFQ |
|
Onlinecomponents.com | P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 11.1 mm (0.438 in) RoHS: Compliant |
4000 In Stock |
|
$0.0976 / $0.1381 | Buy Now |
DISTI #
84415955
|
Verical | AL7A Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 4000 |
|
$0.1542 / $0.1795 | Buy Now |
DISTI #
RICAL7A
|
DB Roberts | ClampScrew MntAlum7/16 in Hold Clamp Screw Mount Aluminum | 0 |
|
RFQ | |
|
Master Electronics | P-Style Cable Clamp - Aluminum Alloy - Compatible Cable Diameter Range - 11.1 mm (0.438 in) RoHS: Compliant |
4000 In Stock |
|
$0.0976 / $0.1381 | Buy Now |
Part Details for AL7A
AL7A CAD Models
AL7A Part Data Attributes
|
AL7A
Essentra Components
Buy Now
|
Compare Parts:
AL7A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |