Part Details for AL7 by ABB Installation Products Inc
Results Overview of AL7 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL7 Information
AL7 by ABB Installation Products Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for AL7
AL7 CAD Models
AL7 Part Data Attributes
|
AL7
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
AL7
ABB Installation Products Inc
67.46mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 0 AWG |