Part Details for AL5801W6Q-7 by Diodes Incorporated
Results Overview of AL5801W6Q-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL5801W6Q-7 Information
AL5801W6Q-7 by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AL5801W6Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5498
|
Newark | Led, Dc/Dc Driver, Linear, Smd, Sot-26 Rohs Compliant: Yes |Diodes Inc. AL5801W6Q-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3892 |
|
$0.3860 / $1.1400 | Buy Now |
DISTI #
AL5801W6Q-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 350MA SOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5011 In Stock |
|
$0.1962 / $0.4800 | Buy Now |
DISTI #
AL5801W6Q-7
|
Avnet Americas | LED DRVR 1-CH PWM 100V 0.35A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AL5801W6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.1764 / $0.1801 | Buy Now |
DISTI #
621-AL5801W6Q-7
|
Mouser Electronics | LED Lighting Driver ICs 100V Adj Curr Sink Lin LED Dvr 350mA RoHS: Compliant | 3516 |
|
$0.1960 / $0.4800 | Buy Now |
DISTI #
AL5801W6Q-7
|
TME | IC: driver, current regulator,LED driver, SOT26, 350mA, Ch: 1, PWM Min Qty: 1 | 0 |
|
$0.2250 / $0.5620 | RFQ |
DISTI #
AL5801W6Q-7
|
IBS Electronics | TAPE &, REEL (TR) PWM AUTOMOTIVE AEC-Q101 SURFACE MOUNT LED DRIVER 3MM 350MA 20V -40C~125C TA Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2158 / $0.2249 | Buy Now |
DISTI #
AL5801W6Q-7
|
Avnet Silica | LED DRVR 1CH PWM 100V 035A 6Pin SOT26 TR (Alt: AL5801W6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1.1V100V PWM 1 350mA 3.5V20V SOT-26 LED Drivers ROHS | 2907 |
|
$0.2545 / $0.3515 | Buy Now |
Part Details for AL5801W6Q-7
AL5801W6Q-7 CAD Models
AL5801W6Q-7 Part Data Attributes
|
AL5801W6Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5801W6Q-7
Diodes Incorporated
LED Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
AL5801W6Q-7 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AL5801W6Q-7 is 2.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current of the AL5801W6Q-7 is 1A.
-
To protect the AL5801W6Q-7 from overheating, ensure that the device is operated within the recommended temperature range of -40°C to 85°C, and provide adequate heat sinking and airflow.
-
Yes, the AL5801W6Q-7 is compatible with lead-free soldering, with a peak reflow temperature of 260°C.