Part Details for AL01ZV by Sanken Electric Co Ltd
Results Overview of AL01ZV by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AL01ZV Information
AL01ZV by Sanken Electric Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AL01ZV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4611 |
|
RFQ |
Part Details for AL01ZV
AL01ZV CAD Models
AL01ZV Part Data Attributes
|
AL01ZV
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AL01ZV
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AL01ZV
This table gives cross-reference parts and alternative options found for AL01ZV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL01ZV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDH20HFSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, SMS, 2 PIN | AL01ZV vs SDH20HFSMSTXV |
SR105-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | AL01ZV vs SR105-T/R |
1N6650UR-1HRX | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-41, | AL01ZV vs 1N6650UR-1HRX |
FSM10-005-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | AL01ZV vs FSM10-005-T/R |
EU2AWK | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | AL01ZV vs EU2AWK |
SL5818 | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SL-41, MELF-2 | AL01ZV vs SL5818 |
SRM6400UFU | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | AL01ZV vs SRM6400UFU |
11DF2-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | AL01ZV vs 11DF2-B |
SRM6500FSU | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, MELF-2 | AL01ZV vs SRM6500FSU |
GP10W-T/B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | AL01ZV vs GP10W-T/B |
AL01ZV Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the drain pin, and to connect it to a thermal pad or a heat sink. Additionally, using a multi-layer PCB with thermal vias can help to dissipate heat more efficiently.
-
To ensure the device is properly biased, follow the recommended biasing circuit in the datasheet, and make sure to provide a stable voltage supply to the gate and source pins. Also, ensure that the input signal is within the recommended voltage range and that the device is operated within the specified temperature range.
-
To prevent damage, handle the device by the body and avoid touching the pins or leads. Use an anti-static wrist strap or mat when handling the device, and avoid exposing it to excessive moisture or humidity. Also, avoid bending or flexing the leads, and use a soldering iron with a temperature below 260°C.
-
To troubleshoot issues, start by checking the PCB layout and ensuring that it meets the recommended thermal design guidelines. Check the voltage supply and input signal to ensure they are within the recommended range. Use a thermal camera or thermometer to check for hotspots, and use a oscilloscope to check the output waveform. If the issue persists, consult the datasheet and application notes for further guidance.
-
Yes, when designing with the AL01ZV, ensure that the PCB layout is designed to minimize electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues. Use a shielded enclosure, and ensure that the device is placed away from other noise-sensitive components. Also, use a common-mode choke or ferrite bead to filter out high-frequency noise.