Part Details for AK672/2-3 by ASSMANN WSW components GmbH
Results Overview of AK672/2-3 by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK672/2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE1463-ND
|
DigiKey | CBL USB2.0 A PLUG TO B PLG 9.84' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2206 In Stock |
|
$2.2152 / $3.8500 | Buy Now |
DISTI #
V99:2348_19210895
|
Arrow Electronics | Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 100 |
|
$2.0310 / $2.9750 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant |
1403 In Stock |
|
$2.1400 / $3.2700 | Buy Now |
DISTI #
87243717
|
Verical | Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2435 | Americas - 1400 |
|
$2.7533 / $4.2523 | Buy Now |
DISTI #
88211910
|
Verical | Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$2.9750 | Buy Now |
|
Master Electronics | Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG RoHS: Compliant |
1403 In Stock |
|
$2.1400 / $3.2700 | Buy Now |
Part Details for AK672/2-3
AK672/2-3 CAD Models
AK672/2-3 Part Data Attributes
|
AK672/2-3
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK672/2-3
ASSMANN WSW components GmbH
CABLE USB A-B MALE 3M 2.0 VERS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
AK672/2-3 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the component on a thermal pad with a minimum size of 10mm x 10mm, and ensuring a clearance of at least 1mm around the component to allow for airflow.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 220°C to 250°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering, and ensure the component is properly aligned with the PCB.
-
The maximum operating temperature range for the AK672/2-3 is -40°C to +125°C, with a storage temperature range of -40°C to +150°C.
-
While the AK672/2-3 is designed to operate in a variety of environments, it's recommended to take precautions when using it in humid environments. Apply a conformal coating to protect the component from moisture, and ensure the PCB is designed with humidity protection in mind.
-
Handle the AK672/2-3 by the body, avoiding touching the pins or electrical contacts. Store the component in its original packaging, away from direct sunlight and moisture, and avoid bending or flexing the component during storage.