Part Details for AK60C-048L-050F20HP by Artesyn Embedded Technologies
Results Overview of AK60C-048L-050F20HP by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK60C-048L-050F20HP Information
AK60C-048L-050F20HP by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AK60C-048L-050F20HP
AK60C-048L-050F20HP CAD Models
AK60C-048L-050F20HP Part Data Attributes
|
AK60C-048L-050F20HP
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AK60C-048L-050F20HP
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AK60C-048L-050F20HP
This table gives cross-reference parts and alternative options found for AK60C-048L-050F20HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK60C-048L-050F20HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HBQ5V20AN | Shindengen Electronic Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.300 X 1.450 INCH, QUARTER BRICK PACKAGE-8 | AK60C-048L-050F20HP vs HBQ5V20AN |
VI-MCN0-EWH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AK60C-048L-050F20HP vs VI-MCN0-EWH1 |
VE-MCN0-IW | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | AK60C-048L-050F20HP vs VE-MCN0-IW |
HBS100ZG-AT92V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, OPEN FRAME PACKAGE-9 | AK60C-048L-050F20HP vs HBS100ZG-AT92V |
AM100QB-4805SH22-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 20; Efficiency (%): 91; Max Capacitive load (µF): 6000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 10; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | AK60C-048L-050F20HP vs AM100QB-4805SH22-NZ |
JFW100A | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-18 | AK60C-048L-050F20HP vs JFW100A |
HBS100ZG-ANT91H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AK60C-048L-050F20HP vs HBS100ZG-ANT91H |
HBS100ZG-AN3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AK60C-048L-050F20HP vs HBS100ZG-AN3V |
EQW020A0A81Z | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8 | AK60C-048L-050F20HP vs EQW020A0A81Z |
SGS100ZG-A2V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | AK60C-048L-050F20HP vs SGS100ZG-A2V |