-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK5355VT by Asahi Kasei Microsystems Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Win Source Electronics | IC ADC AUDIO STER 16BIT 16TSSOP | 26000 |
|
$1.7755 / $2.6631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK5355VT
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK5355VT
Asahi Kasei Microsystems Corporation
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | TSSOP | |
Package Description | 0.65 MM PITCH, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Asahi Kasei Microdevices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
The recommended PCB layout for the AK5355VT is to keep the device away from high-frequency components and to use a ground plane to reduce EMI. Additionally, the PCB should be designed with a controlled impedance path to the ground plane to minimize radiation.
The AK5355VT has an internal overvoltage protection circuit that limits the input voltage to 5.5V. If the input voltage exceeds 5.5V, the device will enter a shutdown mode to prevent damage.
Yes, the AK5355VT is designed to operate in temperatures ranging from -40°C to 85°C. However, it is recommended to derate the device's performance at high temperatures to ensure reliable operation.
The AK5355VT has a built-in noise immunity circuit that rejects common-mode noise and electromagnetic interference (EMI). Additionally, the device can be further improved by using a noise filter or a shielded cable.
Yes, the AK5355VT is designed to operate at frequencies up to 100 kHz. However, it is recommended to derate the device's performance at high frequencies to ensure reliable operation.