Part Details for AK4103AVF by Asahi Kasei Microsystems Corporation
Results Overview of AK4103AVF by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK4103AVF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 192 KHZ 24 BIT DIT | IC AUDIO TRANSMITTER 24VSOP | 3000 |
|
$11.4698 / $17.2046 | Buy Now |
Part Details for AK4103AVF
AK4103AVF CAD Models
AK4103AVF Part Data Attributes
|
AK4103AVF
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4103AVF
Asahi Kasei Microsystems Corporation
Consumer Circuit, CMOS, PDSO24, VSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Asahi Kasei Microdevices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.6 mm |
AK4103AVF Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to first power on the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This sequence helps prevent latch-up and ensures proper device operation.
-
To optimize the analog output stage, ensure that the output load impedance is at least 2 kΩ, and the output capacitor (COUT) is between 10 nF to 100 nF. Additionally, use a low-ESR capacitor for COUT to minimize distortion and noise.
-
The AK4103AVF can support clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
To configure the AK4103AVF for master clock mode, set the MCLK pin to the desired clock frequency, and ensure that the BCK pin is tied to the MCLK pin. Additionally, set the LRCK pin to the desired frame clock frequency, and configure the SDTO pin as an output.
-
To minimize noise and interference, separate the analog and digital signal traces, and use a ground plane to shield the analog signals. Additionally, use a star-configuration for the power supply connections, and decouple the power supplies with capacitors.