-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK10-380C-BP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSBE5380C2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Right angle, Shielded, With LEDs | |
RJSBEJ380C4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x4 Four Port, Shield With Top and Side EMI Tabs, No LEDs | |
RJSBEG380C4 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, 1x4 Four Port, Shield With Top and Side EMI Tabs, No LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK10-380C-BPMS-ND
|
DigiKey | TVS DIODE 380VWM 520VC AK Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
125 In Stock |
|
$85.0000 / $102.3500 | Buy Now |
DISTI #
833-AK10-380C-BP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10000A 380V Bidirect TVS in Axial RoHS: Compliant | 0 |
|
$85.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK10-380C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AK10-380C-BP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Clamping Voltage-Max | 520 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 380 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |