-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AK10-058C by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H1127
|
Newark | Tvs Axial Ka Rated - 10Ka 58V Bi/ Tray |Littelfuse AK10-058C RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $21.7400 | Buy Now |
DISTI #
F6247-ND
|
DigiKey | TVS DIODE 58VWM 110VC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
74 In Stock |
|
$19.6875 / $27.4200 | Buy Now |
DISTI #
576-AK10-058C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10KA 58V TVS BI AXIAL RoHS: Compliant | 0 |
|
$20.5800 / $27.4200 | Order Now |
DISTI #
75575137
|
RS | TVS AXIAL KA RATED - 10KA 58V BI Min Qty: 56 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3700 / $42.7900 | RFQ |
DISTI #
AK10-058C
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 58V TVS BI AXIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 51 In Stock |
|
$19.6900 / $27.4200 | Buy Now |
DISTI #
AK10-058C
|
TTI | ESD Protection Diodes / TVS Diodes 10KA 58V TVS BI AXIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 51 In Stock |
|
$19.6900 / $27.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AK10-058C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AK10-058C
Littelfuse Inc
Trans Voltage Suppressor Diode, 10000W, 58V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 70 V | |
Breakdown Voltage-Min | 64 V | |
Breakdown Voltage-Nom | 67 V | |
Clamping Voltage-Max | 110 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 58 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 58 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for AK10-058C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AK10-058C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AK10-058C | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, | AK10-058C vs AK10-058C |
The recommended PCB footprint for AK10-058C is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
Yes, AK10-058C is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
To ensure reliable soldering of AK10-058C, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive heat or pressure, which can damage the device.
The maximum surge current rating for AK10-058C is 100A for 8.3ms, according to the IEC 61000-4-5 standard.
Yes, AK10-058C can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and that the PCB layout is designed to minimize current imbalance and thermal mismatch.