Part Details for AJT400N by Mersen Electrical Power
Results Overview of AJT400N by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AJT400N Information
AJT400N by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AJT400N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT400N-ND
|
DigiKey | 600V 400A J TD NON-IND Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$465.9800 | Buy Now |
DISTI #
737-AJT400N
|
Mouser Electronics | Industrial & Electrical Fuses Fuse AJT Series RoHS: Compliant | 0 |
|
$359.3300 / $431.0900 | Order Now |
DISTI #
74425546
|
RS | 600V 400A J TD NON-IND Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$642.3800 / $713.7600 | Buy Now |