Part Details for AJT40-3PK by Mersen Electrical Power
Results Overview of AJT40-3PK by Mersen Electrical Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AJT40-3PK Information
AJT40-3PK by Mersen Electrical Power is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AJT40-3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT40-3PK-ND
|
DigiKey | 3 PACK AJT40 CLASS J FUSES Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$389.4600 | Buy Now |
DISTI #
737-AJT40-3PK
|
Mouser Electronics | Industrial & Electrical Fuses 3 PACK AJT40 CLASS J FUSES | 0 |
|
$334.2300 / $373.5400 | Order Now |
DISTI #
75343486
|
RS | Fuse, UL Class J, Time-Delay, 600V AC, Indicating, 40A (3-Pack) Min Qty: 1 Package Multiple: 3 Lead time: 11 Weeks, 0 Days Container: Package | 1 |
|
$388.5300 / $431.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$252.9000 | Buy Now |
|
Quest Components | 2 |
|
$337.5000 | Buy Now |