Part Details for AJT250 by Mersen Electrical Power
Results Overview of AJT250 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AJT250 Information
AJT250 by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AJT250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-AJT250-ND
|
DigiKey | 600V 250A CLASS J TD FUSE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$494.3500 | Buy Now |
Part Details for AJT250
AJT250 CAD Models
AJT250 Part Data Attributes
|
AJT250
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
AJT250
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 250A, 600VAC, 500VDC, 200000A (IR), J, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 181 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |