-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AJ7202BTVF by Panasonic Electronic Components is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0598
|
Newark | Power Rocker Switch, Dpst, 10A, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Aj7 Series, Contact Current Ac Max:10A Rohs Compliant: Yes |Panasonic AJ7202BTVF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.1200 | Buy Now |
DISTI #
255-3795-ND
|
DigiKey | SWITCH ROCKER DPST 10A 250V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1146 In Stock |
|
$2.9060 / $4.5200 | Buy Now |
DISTI #
AJ7202BTVF
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Standard 10A 250VAC - Bulk (Alt: AJ7202BTVF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7953 / $2.8875 | Buy Now |
DISTI #
769-AJ7202BTVF
|
Mouser Electronics | Rocker Switches DPST ON-OFF 10 Amps at 250 VoltsAC RoHS: Compliant | 87 |
|
$2.8700 / $4.4500 | Buy Now |
DISTI #
V36:1790_10813647
|
Arrow Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2407 | Americas - 827 |
|
$2.8190 / $3.2940 | Buy Now |
DISTI #
V79:2366_26425843
|
Arrow Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2130 | Americas - 146 |
|
$1.7380 | Buy Now |
DISTI #
V99:2348_10813647
|
Arrow Electronics | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 11 Weeks | Americas - 127 |
|
$1.7860 / $2.9285 | Buy Now |
DISTI #
74612169
|
RS | SW OthersAJ7 (J7) Switch Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 | RFQ |
DISTI #
85029236
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2407 | Americas - 827 |
|
$3.2940 | Buy Now |
DISTI #
60315019
|
Verical | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 50000Cycles RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2130 | Americas - 146 |
|
$1.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AJ7202BTVF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AJ7202BTVF
Panasonic Electronic Components
Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CADMIUM FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Type | STANDARD ROCKER TYPE | |
Additional Feature | WITH INDICATION TV RATING TYPE | |
Body Breadth | 12.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for AJ7202BTVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AJ7202BTVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AJ7210BTF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7202BTVF vs AJ7210BTF |
AJ7242BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | AJ7202BTVF vs AJ7242BF |
AJ7221BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-straight, CADMIUM FREE AND ROHS COMPLIANT | AJ7202BTVF vs AJ7221BF |
AJ7200BTF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Quick Connect Terminal, Standard Rocker Type Actuator, Panel Mount, CADMIUM FREE AND ROHS COMPLIANT | AJ7202BTVF vs AJ7200BTF |
AJ7230BF | Panasonic Electronic Components | Check for Price | Rocker Switch, DPST, Latched, Solder Terminal, Standard Rocker Type Actuator, Through Hole-right Angle, CADMIUM FREE AND ROHS COMPLIANT | AJ7202BTVF vs AJ7230BF |
Panasonic recommends a 4-layer PCB with a solid ground plane and a separate power plane for the IC. The input and output pins should be routed away from each other to minimize noise coupling. A minimum of 10nF decoupling capacitor is recommended between VCC and GND pins.
To ensure reliability, operate the AJ7202BTVF within the recommended temperature range (–40°C to +125°C). Use a heat sink or thermal pad to dissipate heat, and avoid exposing the IC to thermal shocks or rapid temperature changes.
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended range of 0V to 5V.
Yes, the AJ7202BTVF can be used in a 3.3V system. However, the output voltage will be limited to 3.3V, and the IC's performance may be affected. Consult the datasheet for specific guidelines on operating the IC at lower voltages.
To troubleshoot issues, start by verifying the power supply voltage, input signals, and PCB layout. Check for noise coupling, signal integrity, and ensure that the IC is properly decoupled. Use an oscilloscope to monitor the output signals and verify that they meet the expected specifications.