Part Details for AIT02ZPFC-01NL by Emerson Embedded Power
Results Overview of AIT02ZPFC-01NL by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIT02ZPFC-01NL Information
AIT02ZPFC-01NL by Emerson Embedded Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AIT02ZPFC-01NL
AIT02ZPFC-01NL CAD Models
AIT02ZPFC-01NL Part Data Attributes
|
AIT02ZPFC-01NL
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AIT02ZPFC-01NL
Emerson Embedded Power
1-OUTPUT 720W AC-DC PWR FACTOR CORR MODULE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X13 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 393 V | |
Output Voltage-Min | 310.47 V | |
Output Voltage-Nom | 393 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |