Part Details for AIT02ZPFC-01NL by Artesyn Embedded Technologies
Results Overview of AIT02ZPFC-01NL by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIT02ZPFC-01NL Information
AIT02ZPFC-01NL by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIT02ZPFC-01NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P4796
|
Newark | 720W, 85-264Vac Input, Single, 380V O/P, Neg, 3.5" X 2.4" X 0.5" H, Rohs 6 |Artesyn Embedded Technologies AIT02ZPFC-01NL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.6600 / $236.1900 | Buy Now |
DISTI #
000000000002740419
|
Sager | Switching Power Supplies 720W Single 380V 3.5 X 2.4 X 0.5 H Min Qty: 1 | 0 |
|
$168.9300 / $183.4300 | Buy Now |
Part Details for AIT02ZPFC-01NL
AIT02ZPFC-01NL CAD Models
AIT02ZPFC-01NL Part Data Attributes
|
AIT02ZPFC-01NL
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIT02ZPFC-01NL
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 1 Output, 720W, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | Module-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X13 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Output Voltage-Max | 393 V | |
Output Voltage-Min | 310.47 V | |
Output Voltage-Nom | 393 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 720 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AIT02ZPFC-01NL
This table gives cross-reference parts and alternative options found for AIT02ZPFC-01NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AIT02ZPFC-01NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIT02ZPFC-01NL | Emerson Embedded Power | Check for Price | 1-OUTPUT 720W AC-DC PWR FACTOR CORR MODULE | AIT02ZPFC-01NL vs AIT02ZPFC-01NL |
AIT02ZPFC-01NL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AIT02ZPFC-01NL is -40°C to 85°C.
-
Yes, the AIT02ZPFC-01NL can be used in a redundant configuration to provide high availability and fault tolerance.
-
The maximum power output of the AIT02ZPFC-01NL is 200W.
-
Yes, the AIT02ZPFC-01NL has built-in overvoltage protection to prevent damage from voltage surges or spikes.
-
Yes, the AIT02ZPFC-01NL is designed to meet the requirements of telecom applications, including NEBS Level 3 compliance.