Part Details for AIT02ZPFC-01NL by Advanced Energy Industries Inc
Results Overview of AIT02ZPFC-01NL by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIT02ZPFC-01NL Information
AIT02ZPFC-01NL by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIT02ZPFC-01NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIT02ZPFC-01NL-ND
|
DigiKey | AC/DC CONVERTER 393V 719W Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.0916 / $244.8400 | Buy Now |
DISTI #
AIT02ZPFC-01NL
|
Avnet Americas | - Bag (Alt: AIT02ZPFC-01NL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$211.4784 / $215.8842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$190.1100 / $520.7500 | Buy Now |
DISTI #
AIT02ZPFC-01NL
|
Avnet Abacus | (Alt: AIT02ZPFC-01NL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AIT02ZPFC-01NL
AIT02ZPFC-01NL CAD Models
AIT02ZPFC-01NL Part Data Attributes
|
AIT02ZPFC-01NL
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
AIT02ZPFC-01NL
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |
AIT02ZPFC-01NL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance involves keeping the input and output traces separate, using a solid ground plane, and placing the input capacitors close to the device. Additionally, it's recommended to use a Kelvin connection for the sense lines to minimize noise and ensure accurate voltage sensing.
-
To ensure reliable start-up and shutdown, it's essential to follow the recommended soft-start and shutdown procedures outlined in the datasheet. This includes using a soft-start circuit to limit the inrush current during start-up and implementing a controlled shutdown sequence to prevent voltage spikes and oscillations.
-
The AIT02ZPFC-01NL has a maximum junction temperature of 150°C. To ensure reliable operation, it's crucial to provide adequate heat sinking and thermal management. This can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, ensuring good airflow, and keeping the device away from other heat sources.
-
To troubleshoot common issues, start by verifying the input voltage, output voltage, and current sense signals. Check for proper PCB layout, component selection, and soldering quality. Use an oscilloscope to analyze the waveforms and identify any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
Yes, the AIT02ZPFC-01NL is a high-frequency device and requires careful attention to EMI/EMC considerations. This includes using a shielded enclosure, keeping the input and output cables short and well-separated, and using EMI filters or common-mode chokes to reduce radiated emissions. Consult the datasheet and relevant EMI/EMC standards for guidance on compliance.