-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210HS-8R2K-T2 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W8516
|
Newark | Fixed Ind 8.2Uh 450Ma 1.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210HS-8R2K-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1750 | Buy Now |
DISTI #
535-AISC-1210HS-8R2K-T2CT-ND
|
DigiKey | FIXED IND 8.2UH 450MA 1.3OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
454 In Stock |
|
$0.0957 / $0.2400 | Buy Now |
DISTI #
AISC-1210HS-8R2K-T2
|
Avnet Americas | Wirewound Inductor, 8.2 uH, 1.3 Ohm, ? 10%, 40 MHz, 450 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-8R2K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 / $0.1029 | Buy Now |
DISTI #
815-AISC1210HS8R2KT2
|
Mouser Electronics | RF Inductors - SMD IND 8.20 uH 0.450 A 1300.00 mOhm RoHS: Compliant | 1029 |
|
$0.1050 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 8.2uH 450mA 1.3 ohm RoHS: Compliant | 0 |
|
$0.0842 / $0.1152 | Buy Now |
DISTI #
AISC-1210HS-8R2K-T2
|
Avnet Abacus | Wirewound Inductor 82 uH 13 Ohm 10 40 MHz 450 mA 1210 3225 Metric - Tape and Reel (Alt: AISC-1210HS-8R2K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 450mA 8.2uH 10% 480mA SMD3.1x3.2mm Inductors (SMD) ROHS | 121 |
|
$0.1594 / $0.3077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-8R2K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-8R2K-T2
Abracon Corporation
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |