-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210HS-330K-T2 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9705
|
Newark | General Purpose Inductor, 33Uh, 10%, 1 Element |Abracon AISC-1210HS-330K-T2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1020 / $0.1120 | Buy Now |
DISTI #
535-AISC-1210HS-330K-T2CT-ND
|
DigiKey | FIXED IND 33UH 220MA 5 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1873 In Stock |
|
$0.0950 / $0.2400 | Buy Now |
DISTI #
AISC-1210HS-330K-T2
|
Avnet Americas | Wirewound Inductor, 33 uH, 5 Ohm, ? 10%, 20 MHz, 220 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-330K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 / $0.0950 | Buy Now |
DISTI #
815-AISC1210HS330KT2
|
Mouser Electronics | RF Inductors - SMD 33 UH 10% RoHS: Compliant | 2337 |
|
$0.1030 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Wirewound Ferrite Inductor - 33 µH - ±10% Tolerance - Unshielded - 220m A - 5 Ohm Max - 1210 (3225 Metric) Package - Tape & Reel (2k pcs/Reel). RoHS: Compliant |
2000 Partner Stock |
|
$0.0859 / $0.1175 | Buy Now |
DISTI #
65663269
|
Verical | Inductor RF Wirewound 33uH 10% 100KHz 10Q-Factor Ferrite 0.22A 5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0950 | Buy Now |
DISTI #
AISC-1210HS-330K-T2
|
TTI | RF Inductors - SMD 33 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
AISC-1210HS-330K-T2
|
IBS Electronics | INDUCTOR RF WIREWOUND 33UH 10% 100KHZ 10Q-FACTOR FERRITE 0.22A 5OHM DCR 1210 T/R Min Qty: 2000 Package Multiple: 1 | 2000 |
|
$0.0950 | Buy Now |
DISTI #
AISC-1210HS-330K-T2
|
Avnet Abacus | Wirewound Inductor 33 uH 5 Ohm 10 20 MHz 220 mA 1210 3225 Metric - Tape and Reel (Alt: AISC-1210HS-330K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Ferrite Inductor - 33 µH - ±10% Tolerance - Unshielded - 220m A - 5 Ohm Max - 1210 (3225 Metric) Package - Tape & Reel (2k pcs/Reel). RoHS: Compliant |
2000 Partner Stock |
|
$0.0859 / $0.1175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-330K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-330K-T2
Abracon Corporation
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.22 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
The operating temperature range of the AISC-1210HS-330K-T2 is -40°C to +85°C.
Yes, the AISC-1210HS-330K-T2 is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended storage temperature for the AISC-1210HS-330K-T2 is -40°C to +85°C, with a relative humidity of 60% or less.
Yes, the AISC-1210HS-330K-T2 is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration.
The typical start-up time for the AISC-1210HS-330K-T2 is 2-5 ms, although this can vary depending on the specific application and circuit design.