-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210HS-100K-T2 by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL | |
100182FC | Rochester Electronics LLC | 100182 - Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24 | |
100353QI | Rochester Electronics LLC | 100353 - D Flip-Flop, 100K Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, ECL, PQCC28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2861
|
Newark | Fixed Ind 10Uh 430Ma 1.5 Ohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210HS-100K-T2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3450 | Buy Now |
DISTI #
535-AISC-1210HS-100K-T2CT-ND
|
DigiKey | FIXED IND 10UH 430MA 1.5 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
319 In Stock |
|
$0.2200 / $0.5100 | Buy Now |
DISTI #
AISC-1210HS-100K-T2
|
Avnet Americas | Wirewound Inductor, 10 uH, 1.5 Ohm, ? 10%, 36 MHz, 430 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210HS-100K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2189 / $0.2234 | Buy Now |
DISTI #
815-AISC1210HS100KT2
|
Mouser Electronics | RF Inductors - SMD IND 10.00 uH 0.430 A 1500.00 mOhm RoHS: Compliant | 1645 |
|
$0.2280 / $0.4600 | Buy Now |
DISTI #
V79:2366_23921361
|
Arrow Electronics | Inductor RF Wirewound 10uH 10% 100KHz 10Q-Factor Ferrite 0.43A 1.5Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 22 |
|
$0.0886 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 10uH 430mA 1.5 ohm SMD RoHS: Compliant | 0 |
|
$0.2304 / $0.2551 | Buy Now |
DISTI #
AISC-1210HS-100K-T2
|
Avnet Abacus | Wirewound Inductor 10 uH 15 Ohm 10 36 MHz 430 mA 1210 3225 Metric - Tape and Reel (Alt: AISC-1210HS-100K-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210HS-100K-T2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210HS-100K-T2
Abracon Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | FERRITE | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Abracon recommends a layout with a solid ground plane underneath the oscillator, and keeping the traces as short as possible to minimize noise and radiation. A 4-layer PCB with a dedicated ground plane is ideal.
To ensure reliable startup, Abracon recommends a power supply ramp-up time of 1ms or slower, and a power supply voltage of 1.8V to 3.3V. Additionally, the oscillator should be decoupled with a 0.01uF capacitor between VCC and GND.
The AISC-1210HS-100K-T2 is rated for operation from -40°C to +85°C, making it suitable for most commercial and industrial applications.
Yes, the AISC-1210HS-100K-T2 is designed to withstand vibrations up to 20G, making it suitable for use in industrial and automotive applications.
Abracon recommends using ESD protection devices, such as TVS diodes or ESD arrays, to protect the oscillator from electrostatic discharge. The device should be handled in an ESD-controlled environment during assembly and testing.