-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210-R18J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00008C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | |
54112-103260950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
20021121-00006C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1266
|
Newark | Fixed Ind 180Nh 700Ma 300 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-R18J-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2150 | Buy Now |
DISTI #
87AK7184
|
Newark | Rf Inductors-Smd Fixed Ind 180Nh 700Ma 300 Mohm |Abracon AISC-1210-R18J-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 | Buy Now |
DISTI #
2266-AISC-1210-R18J-TTR-ND
|
DigiKey | FIXED IND 180NH 700MA 300MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.1340 / $0.1550 | Buy Now |
DISTI #
535-12431-1-ND
|
DigiKey | FIXED IND 180NH 700MA 300MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1829 | Buy Now |
DISTI #
AISC-1210-R18J-T
|
Avnet Americas | Wirewound Inductor, 180 nH, 300 Milliohm, ? 5%, 650 MHz, 700 mA, 1210 [3225 Metric] - Tape and Reel (Alt: AISC-1210-R18J-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1142 / $0.1375 | Buy Now |
DISTI #
815-AISC-1210-R18J-T
|
Mouser Electronics | RF Inductors - SMD IND 0.18 uH 0.700 A 300.00 mOhm RoHS: Compliant | 2149 |
|
$0.1430 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 180nH 700mA 300 Mohm RoHS: Compliant |
16000 Partner Stock |
|
$0.1256 / $0.1700 | Buy Now |
DISTI #
65702272
|
Verical | Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.3Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.1190 / $0.1380 | Buy Now |
DISTI #
84950488
|
Verical | Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.3Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1190 / $0.1380 | Buy Now |
DISTI #
AISC-1210-R18J-T
|
IBS Electronics | INDUCTOR RF WIREWOUND 0.18UH 5% 50MHZ 60Q-FACTOR CERAMIC 0.7A 0.3OHM DCR 1210 T/R Min Qty: 1000 Package Multiple: 1 | 16000 |
|
$0.1187 / $0.1375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210-R18J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-R18J-T
Abracon Corporation
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | CERAMIC | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 60 | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT300 HZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
The operating temperature range of the AISC-1210-R18J-T is -40°C to +85°C.
Yes, the AISC-1210-R18J-T is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended storage condition for the AISC-1210-R18J-T is in a dry, cool place with a relative humidity of 50% or less, and a temperature range of 10°C to 30°C.
Yes, the AISC-1210-R18J-T is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial, automotive, and aerospace.
The typical lead time for delivery of the AISC-1210-R18J-T varies depending on the quantity and availability, but it is usually around 4-6 weeks.