-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1210-22NJ-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00008C8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 8Positions, 1.27mm (0.5inch) pitch. | |
54112-103260950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
20021121-00006C4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7186
|
Newark | General Purpose Inductor, 0.022Uh, 5%, 1 Element |Abracon AISC-1210-22NJ-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.1690 | Buy Now |
DISTI #
53X1285
|
Newark | Fixed Ind 22Nh 1A 100 Mohm Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-22NJ-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
2266-AISC-1210-22NJ-TTR-ND
|
DigiKey | FIXED IND 22NH 1A 100 MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1410 | Buy Now |
DISTI #
AISC-1210-22NJ-T-ND
|
DigiKey | FIXED IND 22NH 1A 100 MOHM SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1692 | Buy Now |
DISTI #
AISC-1210-22NJ-T
|
Avnet Americas | Ind Chip Wirewound 22nH 5% 100MHz 50Q-Factor Ceramic 1A 1210 T/R - Tape and Reel (Alt: AISC-1210-22NJ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1250 | Buy Now |
|
Onlinecomponents.com | SMD Ceramic Wirewound Inductor - 22 nH - ±5% Tolerance - Unshielded - 1 A - 100m Ohm Max - Nonstandard Package. RoHS: Compliant |
1000 Partner Stock |
|
$0.1256 / $0.1645 | Buy Now |
DISTI #
65663772
|
Verical | Inductor RF Wirewound 0.022uH 5% 100MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1250 | Buy Now |
DISTI #
AISC-1210-22NJ-T
|
IBS Electronics | INDUCTOR RF WIREWOUND 0.022UH 5% 100MHZ 50Q-FACTOR CERAMIC 1A 0.1OHM DCR 1210 T/R Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.1250 | Buy Now |
|
Master Electronics | SMD Ceramic Wirewound Inductor - 22 nH - ±5% Tolerance - Unshielded - 1 A - 100m Ohm Max - Nonstandard Package. RoHS: Compliant |
1000 Partner Stock |
|
$0.1256 / $0.1645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1210-22NJ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1210-22NJ-T
Abracon Corporation
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1210 | |
Core Material | CERAMIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT300 HZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
The operating temperature range of the AISC-1210-22NJ-T is -40°C to +85°C.
Yes, the AISC-1210-22NJ-T is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended storage condition for the AISC-1210-22NJ-T is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.
Yes, the AISC-1210-22NJ-T is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and other applications where vibration is a concern.
The typical lead time for the AISC-1210-22NJ-T varies depending on the quantity and availability, but it is usually around 4-6 weeks.