-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-1206-R47J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1243
|
Newark | Fixed Ind 470Nh 490Ma 1.3 Ohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1206-R47J-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.2250 | Buy Now |
DISTI #
AISC-1206-R47J-T-ND
|
DigiKey | FIXED IND 470NH 490MA 1.3OHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2512 | Buy Now |
DISTI #
AISC-1206-R47J-T
|
Avnet Americas | Ind Chip Wirewound 470nH 5% 50MHz 45Q-Factor Ceramic 490mA 1206 T/R - Tape and Reel (Alt: AISC-1206-R47J-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2118 / $0.2512 | Buy Now |
DISTI #
815-AISC-1206-R47J-T
|
Mouser Electronics | RF Inductors - SMD IND 0.47 uH 0.490 A 1300.00 mOhm RoHS: Compliant | 923 |
|
$0.2510 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Fixed Inductor 470nH 490mA 1.3 ohm RoHS: Compliant | 0 |
|
$0.2145 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AISC-1206-R47J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-1206-R47J-T
Abracon Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1409 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
The operating temperature range of the AISC-1206-R47J-T is -40°C to +125°C.
Yes, the AISC-1206-R47J-T is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.
The recommended soldering temperature for the AISC-1206-R47J-T is 260°C for a maximum of 10 seconds.
Yes, the AISC-1206-R47J-T is designed for high-frequency applications up to 1 GHz, making it suitable for use in RF and microwave circuits.
The AISC-1206-R47J-T has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage requirements.