Part Details for AISC-0402-2N2-J-T by Abracon Corporation
Results Overview of AISC-0402-2N2-J-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AISC-0402-2N2-J-T Information
AISC-0402-2N2-J-T by Abracon Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AISC-0402-2N2-J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N4228
|
Newark | Ww Inductor, 2.2Nh 960Ma 5% 10.8Ghz, Inductance:2.2Nh, Dc Resistance Max:0.07Ohm, Self Resonant Frequency:10.8Ghz, Dc Current Rating:960Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Aisc-0402 Series Rohs Compliant: Yes |Abracon AISC-0402-2N2-J-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
Part Details for AISC-0402-2N2-J-T
AISC-0402-2N2-J-T CAD Models
AISC-0402-2N2-J-T Part Data Attributes
|
AISC-0402-2N2-J-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AISC-0402-2N2-J-T
Abracon Corporation
1 ELEMENT, 0.0022uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | AISC-0402-2N2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.96 A | |
Self Resonance Frequency | 10800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |