Part Details for AIMZA75R140M1HXKSA1 by Infineon Technologies AG
Results Overview of AIMZA75R140M1HXKSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIMZA75R140M1HXKSA1 Information
AIMZA75R140M1HXKSA1 by Infineon Technologies AG is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AIMZA75R140M1HXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2011
|
Newark | Sic Mosfet, N-Ch, 750V, 16A, To-247-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:16A, Drain Source Voltage Vds:750V, No. Of Pins:4Pins, Rds(On) Test Voltage:20V, Power Dissipation:86W Rohs Compliant: Yes |Infineon AIMZA75R140M1HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 211 |
|
$4.7400 / $6.9100 | Buy Now |
DISTI #
448-AIMZA75R140M1HXKSA1-ND
|
DigiKey | IGBT Min Qty: 1 Lead time: 23 Weeks Container: Tube |
230 In Stock |
|
$2.6507 / $6.4200 | Buy Now |
DISTI #
AIMZA75R140M1HXKSA1
|
Avnet Americas | - Rail/Tube (Alt: AIMZA75R140M1HXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tube | 240 |
|
$2.3587 / $2.8616 | Buy Now |
DISTI #
726-AIMZA75R140M1HXK
|
Mouser Electronics | SiC MOSFETs AUTOMOTIVE_SICMOS RoHS: Compliant | 194 |
|
$2.8300 / $5.4700 | Buy Now |
DISTI #
V99:2348_28712289
|
Arrow Electronics | Trans MOSFET N-CH SiC 750V 16A 4-Pin(4+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2350 | Americas - 240 |
|
$2.7870 / $3.5700 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks Container: Tube | 240Tube |
|
$2.8100 / $2.9600 | Buy Now |
|
Future Electronics | SIC_MOS RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$2.8100 / $2.9600 | Buy Now |
|
Future Electronics | SIC_MOS Min Qty: 30 Package Multiple: 30 |
240 null |
|
$2.7900 / $2.9400 | Buy Now |