Part Details for AIKW40N65DH5XKSA1 by Infineon Technologies AG
Results Overview of AIKW40N65DH5XKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIKW40N65DH5XKSA1 Information
AIKW40N65DH5XKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AIKW40N65DH5XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6948
|
Newark | Igbt, Aec-Q101, 650V, 74A, 250W, To-247 Rohs Compliant: Yes |Infineon AIKW40N65DH5XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6400 / $7.0200 | Buy Now |
DISTI #
448-AIKW40N65DH5XKSA1-ND
|
DigiKey | IGBT TRENCH 650V 74A TO247-3-41 Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0838 / $5.5100 | Buy Now |
DISTI #
AIKW40N65DH5XKSA1
|
Avnet Americas | Transistor IGBT N-CH 650V 74A 3-Pin TO-247 Tube - Rail/Tube (Alt: AIKW40N65DH5XKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.1692 | Buy Now |
DISTI #
726-AIKW40N65DH5XKSA
|
Mouser Electronics | IGBTs DISCRETES RoHS: Compliant | 255 |
|
$3.0800 / $5.5200 | Buy Now |
DISTI #
AIKW40N65DH5XKSA1
|
TME | Transistor: IGBT, 650V, 46A, 125W, TO247-3, H5 Min Qty: 1 | 0 |
|
$4.4500 / $7.8200 | RFQ |
DISTI #
SP001346778
|
EBV Elektronik | Transistor IGBT NCH 650V 74A 3Pin TO247 Tube (Alt: SP001346778) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AIKW40N65DH5XKSA1
AIKW40N65DH5XKSA1 CAD Models
AIKW40N65DH5XKSA1 Part Data Attributes
|
AIKW40N65DH5XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIKW40N65DH5XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 166 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 299 ns | |
Turn-on Time-Nom (ton) | 36 ns | |
VCEsat-Max | 2.05 V |
AIKW40N65DH5XKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AIKW40N65DH5XKSA1 is -55°C to 175°C, as specified in the datasheet. However, it's essential to consider the derating curves for power dissipation and junction temperature to ensure reliable operation.
-
To ensure the VGS is within the recommended range, use a gate driver with a suitable output voltage and impedance. The datasheet recommends a VGS of ±20V, but it's essential to consider the specific application requirements and potential voltage transients.
-
For optimal performance and thermal management, follow the recommended PCB layout guidelines in the datasheet, including using a thermal pad, vias, and a heat sink if necessary. Ensure good thermal conductivity and minimize thermal resistance to prevent overheating.
-
The internal diode can conduct during switching transitions, potentially causing unwanted currents. To prevent this, use a suitable gate driver with a built-in diode emulation or add an external diode in parallel with the MOSFET. Additionally, consider using a MOSFET with a built-in diode or a Schottky diode in parallel.
-
The AIKW40N65DH5XKSA1 has an ESD rating of HBM 2kV and CDM 1kV. To prevent ESD damage, handle the device with ESD-protected equipment, wear an ESD strap, and follow proper handling and storage procedures.