-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIKW30N60CTXKSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6947
|
Newark | Igbt, Single, 600V, 60A, To-247, Continuous Collector Current:60A, Collector Emitter Saturation Voltage:1.5V, Power Dissipation:187W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon AIKW30N60CTXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 333 |
|
$5.0000 / $7.4900 | Buy Now |
DISTI #
448-AIKW30N60CTXKSA1-ND
|
DigiKey | IGBT TRENCH FS 600V 60A TO-247-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$3.3234 / $5.9000 | Buy Now |
DISTI #
AIKW30N60CTXKSA1
|
Avnet Americas | Transistor IGBT N-CH 600V 60A 3-Pin TO-247 Tube - Rail/Tube (Alt: AIKW30N60CTXKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.4205 | Buy Now |
DISTI #
726-AIKW30N60CTXKSA1
|
Mouser Electronics | IGBTs DISCRETES RoHS: Compliant | 286 |
|
$3.3200 / $5.9000 | Buy Now |
DISTI #
AIKW30N60CTXKSA1
|
TME | Transistor: IGBT, 600V, 30A, 187W, TO247-3 Min Qty: 1 | 0 |
|
$4.3300 / $5.8500 | RFQ |
DISTI #
SP001346786
|
EBV Elektronik | Transistor IGBT NCH 600V 60A 3Pin TO247 Tube (Alt: SP001346786) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AIKW30N60CTXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AIKW30N60CTXKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 187 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 388 ns | |
Turn-on Time-Nom (ton) | 50 ns | |
VCEsat-Max | 2.05 V |
The maximum junction temperature that the AIKW30N60CTXKSA1 can withstand is 175°C, as specified in the datasheet. However, it's recommended to operate the device at a lower temperature to ensure reliability and longevity.
To ensure proper cooling, it's essential to provide a sufficient heat sink and thermal interface material between the device and the heat sink. The heat sink should be designed to dissipate the maximum power dissipation of the device, which is 280 W for the AIKW30N60CTXKSA1.
The recommended gate resistor value for the AIKW30N60CTXKSA1 is between 10 Ω to 20 Ω. However, the optimal value may vary depending on the specific application and switching frequency. It's recommended to consult the application note or contact Infineon's technical support for more information.
Yes, the AIKW30N60CTXKSA1 is suitable for high-reliability applications. It's manufactured using a robust and reliable process, and it's qualified according to the AEC-Q101 standard for automotive applications. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specified parameters.
To protect the AIKW30N60CTXKSA1 from overvoltage and overcurrent, it's recommended to use a suitable voltage regulator and overcurrent protection circuit. The voltage regulator should be designed to provide a stable output voltage within the device's specified range, and the overcurrent protection circuit should be designed to detect and respond to overcurrent conditions quickly enough to prevent damage to the device.