Part Details for AIH10H300N-L by Advanced Energy Industries Inc
Results Overview of AIH10H300N-L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIH10H300N-L Information
AIH10H300N-L by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIH10H300N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1440-ND
|
DigiKey | DC DC CONVERTER 24V 250W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$214.7836 / $231.7800 | Buy Now |
DISTI #
AIH10H300N-L
|
Avnet Americas | - Bag (Alt: AIH10H300N-L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$184.6000 / $195.9600 | Buy Now |
DISTI #
826-AIH10H300N-L
|
Mouser Electronics | Non-Isolated DC/DC Converters 250W 24V @ 10.4A RoHS: Compliant | 0 |
|
$199.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.8400 / $511.2000 | Buy Now |
DISTI #
AIH10H300N-L
|
Avnet Abacus | (Alt: AIH10H300N-L) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AIH10H300N-L
AIH10H300N-L CAD Models
AIH10H300N-L Part Data Attributes
|
AIH10H300N-L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AIH10H300N-L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |