Part Details for AIH10H300-L by Artesyn Embedded Technologies
Results Overview of AIH10H300-L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AIH10H300-L Information
AIH10H300-L by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AIH10H300-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5387
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 250 W, 24 V, 10.4 A |Artesyn Embedded Technologies AIH10H300-L RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.0000 / $222.9400 | Buy Now |
|
Quest Components | 12 |
|
$195.0000 / $225.0000 | Buy Now | |
DISTI #
000000000002286243
|
Sager | Isolated DC/DC Converters - Through Hole 250W 300Vin 24V@10A Single POS Min Qty: 1 | 0 |
|
$187.0900 / $203.1500 | Buy Now |
Part Details for AIH10H300-L
AIH10H300-L CAD Models
AIH10H300-L Part Data Attributes
|
AIH10H300-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AIH10H300-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 420 V | |
Input Voltage-Min | 250 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XXMA-P18 | |
JESD-609 Code | e3 | |
Length | 61 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 250 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |
AIH10H300-L Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AIH10H300-L is -40°C to 85°C, with a derating of 2.5% per degree above 70°C.
-
Yes, the AIH10H300-L can be used in a redundant configuration to provide N+1 or N+N redundancy, ensuring high availability and reliability in critical applications.
-
The hold-up time for the AIH10H300-L is 10ms minimum, ensuring that the output voltage remains stable during brief input power interruptions.
-
Yes, the AIH10H300-L has built-in overvoltage protection, which detects and responds to output voltage faults, protecting the load from damage.
-
Yes, the AIH10H300-L is designed to support hot-swap applications, allowing for the safe insertion and removal of modules without interrupting system operation.