Part Details for AHV2815DF by International Rectifier
Results Overview of AHV2815DF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHV2815DF Information
AHV2815DF by International Rectifier is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AHV2815DF
AHV2815DF CAD Models
AHV2815DF Part Data Attributes
|
AHV2815DF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AHV2815DF
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 72% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-CDFM-P10 | |
Length | 73.152 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.287 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 28.194 mm |
Alternate Parts for AHV2815DF
This table gives cross-reference parts and alternative options found for AHV2815DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AHV2815DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AHV2815DF/HBB | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, | AHV2815DF vs AHV2815DF/HBB |
AHV2815DF/HB | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid | AHV2815DF vs AHV2815DF/HB |
5962-9177401HZA | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, MODULE, FM-10 | AHV2815DF vs 5962-9177401HZA |
AHV2815DF/ES | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | AHV2815DF vs AHV2815DF/ES |
5962-9177401HZA | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, MODULE, FM-10 | AHV2815DF vs 5962-9177401HZA |
AHV2815DF/HB | Micross Components | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-10 | AHV2815DF vs AHV2815DF/HB |
AHV2815DF/HBPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, FM-10 | AHV2815DF vs AHV2815DF/HBPBF |
5962-9177401HZX | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, MODULE, FM-10 | AHV2815DF vs 5962-9177401HZX |