Part Details for AHRF450 by Littelfuse Inc
Results Overview of AHRF450 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHRF450 Information
AHRF450 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AHRF450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHRF450HF-ND
|
DigiKey | PTC RESET FUSE 16V 4.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2 In Stock |
|
$0.3371 / $0.8800 | Buy Now |
DISTI #
650-AHRF450
|
Mouser Electronics | Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 RoHS: Compliant | 792 |
|
$0.3370 / $0.8800 | Buy Now |
DISTI #
AHRF450
|
TTI | Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4500 / $0.4960 | Buy Now |
Part Details for AHRF450
AHRF450 CAD Models
AHRF450 Part Data Attributes
|
AHRF450
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AHRF450
Littelfuse Inc
PTC Thermistor, 0.017ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.6 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200 | |
Resistance | 0.017 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
AHRF450 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for AHRF450 involves keeping the fuse as close as possible to the power source, using a wide copper trace to reduce resistance, and avoiding sharp corners or bends in the trace to minimize inductance.
-
The AHRF450 is designed to operate up to 125°C, but its melting point is affected by the ambient temperature. At higher temperatures, the fuse may melt at a lower current rating. It's essential to derate the fuse according to the temperature derating curve provided in the datasheet.
-
Yes, the AHRF450 is designed to withstand high-vibration environments. However, it's essential to ensure that the fuse is properly secured to the PCB using a suitable mounting method, such as a fuse clip or soldering, to prevent mechanical stress and damage.
-
The recommended soldering profile for AHRF450 involves a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp-up rate of 3-5°C/second. It's essential to follow the recommended soldering profile to prevent damage to the fuse.
-
Yes, the AHRF450 is designed to operate in high-humidity environments. However, it's essential to ensure that the fuse is properly sealed and protected from moisture ingress to prevent corrosion and damage.