-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHEF750 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PPTC RESETTABLE FUSE PTC Resettable Fuse, 32V, 0.0074ohm, Through Hole Mount ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AHEF750
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AHEF750
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.0074-0.0147 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 21.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 6.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 32 V |
The recommended torque for the screw terminals of AHEF750 is 0.5 Nm to 1.5 Nm, as specified in the TE Connectivity application note.
Yes, AHEF750 is designed to withstand high-vibration environments. It meets the IEC 61373 vibration standard, which ensures reliable performance in applications with high vibration levels.
To ensure proper heat dissipation, make sure to provide adequate airflow around the device, and consider using a heat sink or thermal interface material if necessary. The device's thermal resistance (Rth) is specified in the datasheet.
Yes, AHEF750 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
The maximum operating temperature range for AHEF750 is -40°C to 125°C, as specified in the datasheet. However, it's essential to consider the derating curves for the device's electrical characteristics at higher temperatures.