Part Details for AHEF500 by TE Connectivity
Results Overview of AHEF500 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHEF500 Information
AHEF500 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AHEF500
AHEF500 CAD Models
AHEF500 Part Data Attributes
|
AHEF500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AHEF500
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.015-0.025 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.1 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5.3 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 32 V |
AHEF500 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the AHEF500 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
-
While the datasheet specifies AWG 24-16, the AHEF500 can accommodate smaller wire sizes with the use of wire adapters or splices. However, it's essential to ensure the wire size and type meet the connector's current rating and insulation requirements.
-
To ensure reliable connections in high-temperature environments, make sure to follow proper termination techniques, use the recommended torque, and select wires with suitable insulation ratings. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to reduce the connector's operating temperature.
-
Yes, the AHEF500 is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a rating of IP67 (dust-tight and waterproof). However, it's essential to follow proper sealing and protection techniques to ensure the connector's integrity in outdoor or harsh environments.