Part Details for AHDM06-18-14SR-059 by Amphenol Corporation
Results Overview of AHDM06-18-14SR-059 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM06-18-14SR-059 Information
AHDM06-18-14SR-059 by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83TC814SRHARQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 | |
DP83TC814SRHATQ1 | Texas Instruments | Low-power 100BASE-T1 automotive Ethernet PHY without TC10 (SGMII) 36-VQFN -40 to 125 |
Price & Stock for AHDM06-18-14SR-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHDM06-18-14SR-059
|
Avnet Americas | Plug Kit, shell size 18, 14 positions, socket, reduced diameter seal, wide thread, cable clamp backshell - Boxed Product (Development Kits) (Alt: AHDM06-18-14SR-059) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$26.9438 / $38.4832 | Buy Now |
DISTI #
654-AHDM06-1814SR059
|
Mouser Electronics | Standard Circular Connector A SERIES,DURAMATE,METAL RoHS: Compliant | 74 |
|
$26.3600 / $39.7100 | Buy Now |
DISTI #
73473815
|
Verical | Conn Circular SKT 14 POS ST Cable Mount 14 Terminal 1 Port Box Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$39.5330 / $56.8620 | Buy Now |
DISTI #
AHDM06-18-14SR-059
|
TTI | Standard Circular Connector A SERIES,DURAMATE,METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 2 In Stock |
|
$39.9200 / $45.3700 | Buy Now |
Part Details for AHDM06-18-14SR-059
AHDM06-18-14SR-059 CAD Models
AHDM06-18-14SR-059 Part Data Attributes
|
AHDM06-18-14SR-059
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AHDM06-18-14SR-059
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |