-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM06-18-14SN-059 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5877
|
Newark | Circular Conn, Plug, 14Pos, Cable, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:14Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM06-18-14SN-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$27.4900 / $34.3300 | Buy Now |
DISTI #
889-AHDM06-18-14SN-059-ND
|
DigiKey | CONN PLG HSG FMALE 14POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Box |
216 In Stock |
|
$25.8684 / $38.1900 | Buy Now |
DISTI #
72242595
|
RS | Sine Systems, Receptacle, IP 67, Female, 14 Positons, 18 Shell, Socket, A Series Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 91 |
|
$29.7000 / $38.5700 | Buy Now |
DISTI #
AMEAHDM06-18-14SN-059
|
Heilind Electronics | PLUG KIT, SHELL SIZE 18, 14 PO CONNECTORS | Americas - 0 in Stock |
|
$23.0867 / $30.9094 | Buy Now |
|
Onlinecomponents.com | Plug Kit, shell size 18, 14 positions, socket, standard seal, wide thread, cable clamp backshell RoHS: Compliant |
90 In Stock |
|
$25.2400 / $39.5700 | Buy Now |
DISTI #
AMEAHDM06-18-14SN-059
|
Interstate Connecting Components | PLUG KIT, SHELL SIZE 18, 14 PO CONNECTORS | 0 |
|
$23.0867 / $30.9094 | Buy Now |
|
Master Electronics | Plug Kit, shell size 18, 14 positions, socket, standard seal, wide thread, cable clamp backshell RoHS: Compliant |
90 In Stock |
|
$25.2400 / $39.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy