-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-35PR by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5046
|
Newark | Circular Connector, Rcpt, 35Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:35Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-35PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$9.8900 | Buy Now |
DISTI #
08AK9620
|
Newark | Circular Connector |Amphenol Sine/tuchel AHDM04-24-35PR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8500 / $15.2500 | Buy Now |
DISTI #
889-3035-ND
|
DigiKey | CONN RCPT HSNG MALE 35POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
91 In Stock |
|
$10.9834 / $17.0300 | Buy Now |
DISTI #
71520361
|
RS | Receptacle, Size 24, 35 Positions, Pin, Reduced Diameter Seal, Wide Thread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 94 |
|
$13.2400 / $17.2000 | Buy Now |
DISTI #
AMEAHDM04-24-35PR
|
Heilind Electronics | RCPT,SZ24,35 POS,PIN, CIRC CONN,REDCD DIAM SEAL | Americas - 1 in Stock |
|
$9.5517 / $12.4273 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 35 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant |
50 Partner Stock |
|
$9.1400 / $14.7700 | Buy Now |
DISTI #
61915126
|
Verical | Conn Circular PIN 35 POS Crimp ST Panel Mount 35 Terminal 1 Port Box Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.3200 / $16.9500 | Buy Now |
DISTI #
65694109
|
Verical | Conn Circular PIN 35 POS Crimp ST Panel Mount 35 Terminal 1 Port Box Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.3200 / $16.9500 | Buy Now |
DISTI #
AHDM04-24-35PR
|
IBS Electronics | CONN CIRCULAR PIN 35 POS CRIMP ST PANEL MOUNT 35 TERMINAL 1 PORT AUTOMOTIVE BOX Min Qty: 9 Package Multiple: 1 | 50 |
|
$13.3250 / $15.4125 | Buy Now |
DISTI #
AMEAHDM04-24-35PR
|
Interstate Connecting Components | RCPT,SZ24,35 POS,PIN, CIRC CONN,REDCD DIAM SEAL | 0 |
|
$9.5517 / $12.4273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy