-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-31ST by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5045
|
Newark | Circular Connector, Rcpt, 31Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-31ST RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 / $11.6100 | Buy Now |
DISTI #
889-3034-ND
|
DigiKey | CONN RCPT HSNG FMALE 31PS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
194 In Stock |
|
$9.9463 / $16.1900 | Buy Now |
DISTI #
71520360
|
RS | Connector, Receptacle, Size24, 31positions, Socket, thinseal, wIdethread Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7400 / $14.6700 | RFQ |
DISTI #
AMEAHDM04-24-31ST
|
Heilind Electronics | RCPT,SZ24,31 POS,SKT, CIRC CONN,THIN SEAL | Americas - 0 in Stock |
|
$9.0186 / $12.0930 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 31 positions, Socket,thin seal, wIde thread RoHS: Compliant |
145 In Stock 500 On Order |
|
$9.7000 / $14.9000 | Buy Now |
DISTI #
84391230
|
Verical | Conn Circular SKT 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Box Min Qty: 5 Package Multiple: 5 | Americas - 145 |
|
$13.9100 / $19.3700 | Buy Now |
DISTI #
AHDM04-24-31ST
|
IBS Electronics | CONN CIRCULAR SKT 31 POS CRIMP ST PANEL MOUNT 31 TERMINAL 1 PORT AUTOMOTIVE BOX Min Qty: 5 Package Multiple: 1 | 145 |
|
$12.6100 / $19.3700 | Buy Now |
DISTI #
AMEAHDM04-24-31ST
|
Interstate Connecting Components | RCPT,SZ24,31 POS,SKT, CIRC CONN,THIN SEAL | 0 |
|
$9.0186 / $12.0930 | Buy Now |
|
Master Electronics | Receptacle, Size 24, 31 positions, Socket,thin seal, wIde thread RoHS: Compliant |
145 In Stock 500 On Order |
|
$9.7000 / $14.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy