-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-31PT by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1031PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
10127820-0631PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. | |
10127820-0431PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, With Short Tail & Pegs, Tape and Reel without cap. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5043
|
Newark | Circular Connector, Rcpt, 31Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:31Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-31PT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.3700 | Buy Now |
DISTI #
889-3032-ND
|
DigiKey | CONN RCPT HSNG MALE 31POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
133 In Stock |
|
$9.7631 / $15.9000 | Buy Now |
DISTI #
V99:2348_22832076
|
Arrow Electronics | Conn Circular PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Americas - 150 |
|
$9.8870 / $11.6770 | Buy Now |
DISTI #
71520358
|
RS | Connector, Receptacle, Size24, 31positions, Pin, thinseal, wIdethread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 98 |
|
$12.3700 / $16.0600 | Buy Now |
|
Future Electronics | Receptacle, Size 24, 31 positions, Pin,thin seal, wIde thread RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 832Bag |
|
$9.4300 / $9.9000 | Buy Now |
DISTI #
AMEAHDM04-24-31PT
|
Heilind Electronics | RCPT,SZ24,31 POS,PIN,, CIRC CONN,THIN SEAL | Americas - 0 in Stock |
|
$8.8504 / $11.8497 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 31 positions, Pin,thin seal, wIde thread RoHS: Compliant |
405 In Stock |
|
$9.1100 / $14.6000 | Buy Now |
DISTI #
87891142
|
Verical | Conn Circular PIN 31 POS Crimp ST Panel Mount 31 Terminal 1 Port Box Min Qty: 50 Package Multiple: 50 Date Code: 2511 | Americas - 500 |
|
$12.6706 / $14.3969 | Buy Now |
|
Future Electronics | Receptacle, Size 24, 31 positions, Pin,thin seal, wIde thread Min Qty: 1 Package Multiple: 1 |
832 null |
|
$9.4300 / $9.9000 | Buy Now |
DISTI #
AMEAHDM04-24-31PT
|
Interstate Connecting Components | RCPT,SZ24,31 POS,PIN,, CIRC CONN,THIN SEAL | 0 |
|
$8.8504 / $11.8497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy