-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-23PN by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5034
|
Newark | Circular Connector, Rcpt, 23Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:23Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-23PN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $11.6500 | Buy Now |
DISTI #
889-3023-ND
|
DigiKey | CONN RCPT HSNG MALE 23POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8278 / $16.7900 | Buy Now |
DISTI #
71520349
|
RS | Connector, Receptacle, Size24, 23positions, Pin, standardseal, widethread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 41 |
|
$11.2400 / $14.1400 | Buy Now |
DISTI #
AMEAHDM04-24-23PN
|
Heilind Electronics | RCPT,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | Americas - 161 in Stock |
|
$10.5335 / $12.1197 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 23 positions, Pin, standard seal, wide thread RoHS: Compliant |
163 In Stock |
|
$9.8800 / $13.0100 | Buy Now |
DISTI #
71817771
|
Verical | Conn Circular PIN 23 POS Crimp ST Panel Mount 23 Terminal 1 Port DuraMate™ Box Min Qty: 5 Package Multiple: 5 Date Code: 2343 | Americas - 160 |
|
$12.9740 / $16.9130 | Buy Now |
DISTI #
AMEAHDM04-24-23PN
|
Interstate Connecting Components | RCPT,SZ24,23 POS,PIN, CIRC CONN,STD SEAL | 48 |
|
$10.5335 / $12.1197 | Buy Now |
|
Master Electronics | Receptacle, Size 24, 23 positions, Pin, standard seal, wide thread RoHS: Compliant |
163 In Stock |
|
$9.8800 / $13.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy