-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-21SN-059 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5854
|
Newark | Circular Conn, Rcpt, 21Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:21Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-21SN-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$11.6400 | Buy Now |
DISTI #
889-AHDM04-24-21SN-059-ND
|
DigiKey | CONN RCP HSG F 21P INLINE PNL MT Min Qty: 1 Lead time: 18 Weeks Container: Box |
47 In Stock |
|
$15.6528 / $20.8300 | Buy Now |
DISTI #
72242617
|
RS | Receptacle Kit, Shell Size 24, 21 Positions, Socket, Cable Clamp Backshell Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8300 / $42.6200 | RFQ |
DISTI #
AMEAHDM04-24-21SN-059
|
Heilind Electronics | RECEPTACLE KIT, SHELL SIZE 24, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle Kit, shell size 24, 21 positions, socket, standard seal, wide thread, cable clamp backshell RoHS: Compliant | 0 |
|
$24.0100 / $65.7600 | Buy Now |
DISTI #
AMEAHDM04-24-21SN-059
|
Interstate Connecting Components | RECEPTACLE KIT, SHELL SIZE 24, | 0 |
|
Buy Now | |
|
Powell Electronics | 21 Pos Receptacle Kit Skt Shell Sz 24 Min Qty: 200 | 17 |
|
$23.0300 / $28.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy