-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-16SN by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ1010
|
Newark | Circular Conn, Rcpt, 16Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:16Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-16SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$4.7200 | Buy Now |
DISTI #
889-AHDM04-24-16SN-ND
|
DigiKey | RECEPTACLE KIT, SHELL SIZE 24, 1 Min Qty: 1 Lead time: 16 Weeks Container: Box |
70 In Stock |
|
$9.6255 / $15.6700 | Buy Now |
DISTI #
73213437
|
RS | Receptacle Kit, Shell Size 24, 16 Positions, Socket, Standard Seal, Wide Thread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$12.1900 / $15.8300 | Buy Now |
DISTI #
AMEAHDM04-24-16SN
|
Heilind Electronics | Americas - 35 in Stock |
|
$8.7101 / $11.1941 | Buy Now | |
|
Onlinecomponents.com | Receptacle Kit, shell size 24, 16 positions, socket, standard seal, wide thread RoHS: Compliant |
50 In Stock |
|
$10.1600 / $15.3700 | Buy Now |
DISTI #
AMEAHDM04-24-16SN
|
Interstate Connecting Components | 11 |
|
$8.7101 / $11.1941 | Buy Now | |
|
Powell Electronics | 16 Pos Receptacle Socket Shell Sz 24 Min Qty: 200 | 132 |
|
$9.1300 / $11.2800 | Buy Now |
|
Master Electronics | Receptacle Kit, shell size 24, 16 positions, socket, standard seal, wide thread RoHS: Compliant |
50 In Stock |
|
$10.1600 / $15.3700 | Buy Now |
DISTI #
39254
|
Waytek, Inc. | AHDM Series Receptacle Kit Shell Size 24, 16 Positions, Pin, Standard Seal, Min Qty: 1 Package Multiple: 50 | 290 |
|
$10.8900 / $16.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy