Part Details for AHDM04-24-09PN-059 by Amphenol Sine Systems
Results Overview of AHDM04-24-09PN-059 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-09PN-059 Information
AHDM04-24-09PN-059 by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PNU2F0GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P09PNK1C4GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P09PNU1L1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for AHDM04-24-09PN-059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6122
|
Newark | Circular Connector, Rcpt, 24-09, Crimp, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-09PN-059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$20.3700 / $28.0800 | Buy Now |
DISTI #
889-AHDM04-24-09PN-059-ND
|
DigiKey | 9 POSITION RECEPTACLE KIT, SHELL Min Qty: 1 Lead time: 16 Weeks Container: Box |
90 In Stock |
|
$13.8376 / $17.5300 | Buy Now |
DISTI #
AMEAHDM04-24-09PN-059
|
Heilind Electronics | 9 POSITION RECEPTACLE KIT, SHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DuraMate™ AHDM - 9 Position Receptacle Kit - Size 24 - Pin - Standard Seal (Green Adapter) - Wide Thread - Cable Clamp Backshell RoHS: Compliant | 0 |
|
$18.0600 / $37.8300 | Buy Now |
DISTI #
AMEAHDM04-24-09PN-059
|
Interstate Connecting Components | 9 POSITION RECEPTACLE KIT, SHE | 0 |
|
Buy Now |