-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-24-07SN by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5907SNX-4.0/NOPB | Texas Instruments | 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator 4-X2SON -40 to 125 | |
LP5907SNX-1.9 | Texas Instruments | 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator 4-X2SON -40 to 125 | |
LP5907SNX-3.3/NOPB | Texas Instruments | 250-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator 4-X2SON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9600
|
Newark | Circular Connector Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-07SN RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$19.5400 / $21.8000 | Buy Now |
DISTI #
82AC5019
|
Newark | Circular Connector, Rcpt, 7Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-24-07SN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6200 / $15.1700 | Buy Now |
DISTI #
889-3008-ND
|
DigiKey | CONN RCPT HSNG FMALE 7POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
98 In Stock |
|
$11.3058 / $17.5300 | Buy Now |
DISTI #
V99:2348_22832052
|
Arrow Electronics | Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1901 | Americas - 100 |
|
$6.1240 | Buy Now |
DISTI #
71520334
|
RS | Connector, Receptacle, Size24, 7positions, Socket, standardseal, widethread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 94 |
|
$13.6300 / $17.7100 | Buy Now |
DISTI #
AMEAHDM04-24-07SN
|
Heilind Electronics | RCPT,SZ24,7 POS,SKT, CIRC CONN,STD SEAL | Americas - 75 in Stock |
|
$8.6821 / $13.1882 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 24, 7 positions, Socket, standard seal, wide thread RoHS: Compliant |
50 Partner Stock |
|
$8.6400 / $13.3800 | Buy Now |
DISTI #
65703592
|
Verical | Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Box Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$18.0700 / $22.8400 | Buy Now |
DISTI #
61915107
|
Verical | Conn Circular SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Box Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$18.0700 / $22.8400 | Buy Now |
DISTI #
AMEAHDM04-24-07SN
|
Interstate Connecting Components | RCPT,SZ24,7 POS,SKT, CIRC CONN,STD SEAL | 25 |
|
$8.6821 / $13.1882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy