-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-18-20PR by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5013
|
Newark | Circular Connector, Rcpt, 20Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:20Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Plating:-Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-20PR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$4.3000 | Buy Now |
DISTI #
08AK9595
|
Newark | Circular Connector |Amphenol Sine/tuchel AHDM04-18-20PR RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8000 / $24.4300 | Buy Now |
DISTI #
889-3002-ND
|
DigiKey | CONN RCPT HSNG MALE 20POS PNL MT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
70 In Stock |
|
$9.2806 / $15.1100 | Buy Now |
DISTI #
V99:2348_22832046
|
Arrow Electronics | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1901 | Americas - 62 |
|
$4.9800 | Buy Now |
DISTI #
AMEAHDM04-18-20PR
|
Heilind Electronics | RCPT,SZ18,20 POS,PIN, CIRC CONN,REDCD DIAM SEAL | Americas - 75 in Stock |
|
$8.3875 / $11.2107 | Buy Now |
|
Onlinecomponents.com | Receptacle, Size 18, 20 positions, Pin, reduced diameter seal, wide thread RoHS: Compliant |
25 Partner Stock |
|
$9.3300 / $20.4500 | Buy Now |
DISTI #
54254023
|
Verical | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 12 Package Multiple: 1 | Americas - 45 |
|
$6.4807 / $6.7717 | Buy Now |
DISTI #
61915390
|
Verical | Conn Circular PIN 20 POS Crimp ST Panel Mount 20 Terminal 1 Port Box Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$23.7500 / $28.2200 | Buy Now |
DISTI #
AMEAHDM04-18-20PR
|
Interstate Connecting Components | RCPT,SZ18,20 POS,PIN, CIRC CONN,REDCD DIAM SEAL | 25 |
|
$8.3875 / $11.2107 | Buy Now |
|
Powell Electronics | 20 Pos Receptacle Pin Shell Sz 18 Min Qty: 200 | 231 |
|
$8.7900 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy