-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AHDM04-18-06PN by Amphenol Sine Systems is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4142
|
Newark | Circular Connector, Rcpt, 6Pos, Panel, Product Range:Duramate Ahdm Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel AHDM04-18-06PN RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $11.4800 | Buy Now |
DISTI #
889-AHDM04-18-06PN-ND
|
DigiKey | CONN RCPT HSG MALE 6POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Box |
85 In Stock |
|
$9.8433 / $16.0300 | Buy Now |
DISTI #
73213430
|
RS | 6 Position Receptacle, Pin, Shell Size 18, Wide Thread Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 47 |
|
$12.4700 / $16.1900 | Buy Now |
DISTI #
AMEAHDM04-18-06PN
|
Heilind Electronics | Connector Circular Housing PIN | Americas - 0 in Stock |
|
$8.9205 / $11.9561 | Buy Now |
|
Onlinecomponents.com | 6 Position Receptacle, Pin, Shell Size 18, Wide Thread RoHS: Compliant |
100 In Stock |
|
$8.3700 / $13.5500 | Buy Now |
DISTI #
AMEAHDM04-18-06PN
|
Interstate Connecting Components | Connector Circular Housing PIN | 0 |
|
$8.9205 / $11.9561 | Buy Now |
|
Powell Electronics | 6 Pos Receptacle Pin Shell Sz 18 Min Qty: 200 | 132 |
|
$9.3500 / $11.5600 | Buy Now |
|
Master Electronics | 6 Position Receptacle, Pin, Shell Size 18, Wide Thread RoHS: Compliant |
100 In Stock |
|
$8.3700 / $13.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy